


ZG05A-2224SCF | |
|---|---|
DigiKey Part Number | 26-ZG05A-2224SCFTR-ND - Tape & Reel (TR) 26-ZG05A-2224SCFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZG05A-2224SCF |
Description | CRIMP CONTACT, HIGH-VOLTAGE WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | ZG05A-2224SCF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 25 | 1,65480 Kč | 41,37 Kč |
| 50 | 1,57060 Kč | 78,53 Kč |
| 100 | 1,49720 Kč | 149,72 Kč |
| 250 | 1,40268 Kč | 350,67 Kč |
| 500 | 1,33506 Kč | 667,53 Kč |
| 1 000 | 1,27122 Kč | 1 271,22 Kč |
| 2 500 | 1,19151 Kč | 2 978,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,39309 Kč | 20 896,35 Kč |
| 30 000 | 1,32660 Kč | 39 798,00 Kč |
| 45 000 | 1,28918 Kč | 58 013,10 Kč |
| 75 000 | 1,24357 Kč | 93 267,75 Kč |
| 105 000 | 1,21441 Kč | 127 513,05 Kč |
| 150 000 | 1,18426 Kč | 177 639,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






