


ZG05HV-6S-R | |
|---|---|
DigiKey Part Number | 26-ZG05HV-6S-R-ND |
Manufacturer | |
Manufacturer Product Number | ZG05HV-6S-R |
Description | RETAINER, 6POS., HIGH-VOLTAGE WI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 6 | |
For Use With/Related Products | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,31800 Kč | 113,18 Kč |
| 25 | 10,60800 Kč | 265,20 Kč |
| 50 | 10,10000 Kč | 505,00 Kč |
| 100 | 9,61500 Kč | 961,50 Kč |
| 250 | 9,01236 Kč | 2 253,09 Kč |
| 500 | 8,58188 Kč | 4 290,94 Kč |
| 1 000 | 8,17200 Kč | 8 172,00 Kč |
| 2 500 | 7,66032 Kč | 19 150,80 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |




