



IMSA-11501S-15C-GFN1 | |
|---|---|
DigiKey Part Number | 2248-IMSA-11501S-15C-GFN1TR-ND - Tape & Reel (TR) 2248-IMSA-11501S-15C-GFN1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-11501S-15C-GFN1 |
Description | CONN FFC BOTTOM 15POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Height Above Board 0.134" (3.40mm) |
Manufacturer IRISO USA Inc. | Cable End Type Notched |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 15 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMSA-11501S-15D-GFN1 | IRISO USA Inc. | 1 052 | 2248-IMSA-11501S-15D-GFN1CT-ND | 24,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 22,00600 Kč | 220,06 Kč |
| 25 | 20,62000 Kč | 515,50 Kč |
| 50 | 19,63320 Kč | 981,66 Kč |
| 100 | 18,69240 Kč | 1 869,24 Kč |
| 250 | 17,52156 Kč | 4 380,39 Kč |
| 500 | 16,68460 Kč | 8 342,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 15,43997 Kč | 23 159,96 Kč |
| 3 000 | 14,70329 Kč | 44 109,87 Kč |
| 4 500 | 14,28895 Kč | 64 300,28 Kč |
| 7 500 | 13,78345 Kč | 103 375,88 Kč |
| 10 500 | 13,46046 Kč | 141 334,83 Kč |
| 15 000 | 13,12633 Kč | 196 894,95 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |











