


LFXTAL070065 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL070065TR-ND - Tape & Reel (TR) 1923-LFXTAL070065CT-ND - Cut Tape (CT) 1923-LFXTAL070065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL070065 |
Description | CRYSTAL 24.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFXTAL082123 | IQD Frequency Products | 3 000 | 1923-LFXTAL082123CT-ND | 12,72000 Kč | Similar |
| LFXTAL070065 | IQD Frequency Products | 2 238 | 1923-LFXTAL070065CT-ND | 15,43000 Kč | Parametric Equivalent |
| LFXTAL071177 | IQD Frequency Products | 3 313 | 1923-LFXTAL071177CT-ND | 12,30000 Kč | Parametric Equivalent |
| 402F2401XIAR | CTS-Frequency Controls | 16 281 | 110-402F2401XIARCT-ND | 10,84000 Kč | Similar |
| C3E-24.000-10-1015-X-R | Aker Technology Corp | 6 671 | 3997-C3E-24.000-10-1015-X-RCT-ND | 9,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 10 | 13,38900 Kč | 133,89 Kč |
| 25 | 12,66360 Kč | 316,59 Kč |
| 50 | 12,13800 Kč | 606,90 Kč |
| 100 | 11,63320 Kč | 1 163,32 Kč |
| 250 | 11,00168 Kč | 2 750,42 Kč |
| 500 | 10,54662 Kč | 5 273,31 Kč |
| 1 000 | 10,11033 Kč | 10 110,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,45581 Kč | 28 367,43 Kč |
| 6 000 | 9,06523 Kč | 54 391,38 Kč |
| 9 000 | 8,84435 Kč | 79 599,15 Kč |
| 15 000 | 8,57390 Kč | 128 608,50 Kč |
| 21 000 | 8,40036 Kč | 176 407,56 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |





