

LFXTAL071177 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL071177TR-ND - Tape & Reel (TR) 1923-LFXTAL071177CT-ND - Cut Tape (CT) 1923-LFXTAL071177DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL071177 |
Description | CRYSTAL 24.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 24,0-JXS32-9-10/15-T1-FU-WA-LF | Jauch Quartz | 3 047 | 1908-1159-1-ND | 13,35000 Kč | Direct |
| TSX-3225 24.0000MF15X-AC0 | EPSON | 3 999 | 114-TSX-322524.0000MF15X-AC0CT-ND | 7,72000 Kč | Direct |
| TSX-3225 24.0000MF15X-AC6 | EPSON | 58 077 | SER4180CT-ND | 7,72000 Kč | Direct |
| C3E-24.000-10-1015-X-R | Aker Technology Corp | 6 671 | 3997-C3E-24.000-10-1015-X-RCT-ND | 9,18000 Kč | Similar |
| ECS-240-10-37-CWN-TR | ECS Inc. | 2 253 | XC2467CT-ND | 11,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 10,67800 Kč | 106,78 Kč |
| 25 | 10,08560 Kč | 252,14 Kč |
| 50 | 9,67280 Kč | 483,64 Kč |
| 100 | 9,27240 Kč | 927,24 Kč |
| 250 | 8,76848 Kč | 2 192,12 Kč |
| 500 | 8,40602 Kč | 4 203,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,05815 Kč | 8 058,15 Kč |
| 2 000 | 7,72478 Kč | 15 449,56 Kč |
| 3 000 | 7,53634 Kč | 22 609,02 Kč |
| 5 000 | 7,30547 Kč | 36 527,35 Kč |
| 7 000 | 7,15734 Kč | 50 101,38 Kč |
| 10 000 | 7,00367 Kč | 70 036,70 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |

