24 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

402F2401XIAR

DigiKey Part Number
110-402F2401XIARTR-ND - Tape & Reel (TR)
110-402F2401XIARCT-ND - Cut Tape (CT)
110-402F2401XIARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
402F2401XIAR
Description
CRYSTAL 24.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±15ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-240-10-37-CWN-TRECS Inc.778XC2467CT-ND10,71000 KčSimilar
Q 24,0-JXS21-10-10/15-T1-FU-WA-LFJauch Quartz5 8491908-1137-1-ND16,38000 KčSimilar
Q 24,0-JXS21-12-10/15-T1-FU-WA-LFJauch Quartz1 5531908-1139-1-ND16,38000 KčSimilar
Q 24,0-JXS21-9-10/15-T1-FU-WA-LFJauch Quartz9251908-1143-1-ND16,38000 KčSimilar
In-Stock: 13 691
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
109,55400 Kč95,54 Kč
259,02920 Kč225,73 Kč
508,65540 Kč432,77 Kč
1008,29630 Kč829,63 Kč
2507,84484 Kč1 961,21 Kč
5007,52022 Kč3 760,11 Kč
1 0007,20903 Kč7 209,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,74225 Kč20 226,75 Kč
6 0006,46357 Kč38 781,42 Kč
9 0006,30596 Kč56 753,64 Kč
15 0006,11295 Kč91 694,25 Kč
21 0005,98915 Kč125 772,15 Kč
30 0005,86065 Kč175 819,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč