

LFTCXO075801 | |
|---|---|
DigiKey Part Number | 1923-LFTCXO075801TR-ND - Tape & Reel (TR) 1923-LFTCXO075801CT-ND - Cut Tape (CT) 1923-LFTCXO075801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFTCXO075801 |
Description | XTAL OSC TCXO 40.0000MHZ SNWV |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 40 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±280ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Output Clipped Sine Wave |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFTCXO075801 | IQD Frequency Products | 867 | 1923-LFTCXO075801CT-ND | 286,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,83000 Kč | 286,83 Kč |
| 10 | 249,37200 Kč | 2 493,72 Kč |
| 25 | 235,84120 Kč | 5 896,03 Kč |
| 50 | 232,91820 Kč | 11 645,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 190,29438 Kč | 570 883,14 Kč |
| Unit Price without VAT: | 286,83000 Kč |
|---|---|
| Unit Price with VAT: | 347,06430 Kč |










