

LFSPXO072801 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO072801TR-ND - Tape & Reel (TR) 1923-LFSPXO072801CT-ND - Cut Tape (CT) 1923-LFSPXO072801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO072801 |
Description | XTAL OSC XO 8.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO072801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,42000 Kč | 32,42 Kč |
| 10 | 28,20700 Kč | 282,07 Kč |
| 25 | 26,66600 Kč | 666,65 Kč |
| 50 | 25,56320 Kč | 1 278,16 Kč |
| 100 | 24,50430 Kč | 2 450,43 Kč |
| 250 | 23,17352 Kč | 5 793,38 Kč |
| 500 | 22,21574 Kč | 11 107,87 Kč |
| 1 000 | 21,29755 Kč | 21 297,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,92088 Kč | 59 762,64 Kč |
| 6 000 | 19,09940 Kč | 114 596,40 Kč |
| 9 000 | 18,63503 Kč | 167 715,27 Kč |
| Unit Price without VAT: | 32,42000 Kč |
|---|---|
| Unit Price with VAT: | 39,22820 Kč |











