
ST-03CH | |
|---|---|
DigiKey Part Number | 433-1007-2-ND - Tape & Reel (TR) 433-1007-1-ND - Cut Tape (CT) 433-1007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-03CH |
Description | BUZZER MAGNETIC 5V 0.34X0.34 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 5 V 100mA 2.73kHz 88dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | ST-03CH Models |
Category | Technology Magnetic |
Manufacturer Soberton Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 88dB @ 5V, 10cm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 100mA |
Part Status Active | Port Location Side |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -30°C ~ 70°C |
Input Type Zero-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 5 V | Termination Solder Pads |
Voltage Range 4 ~ 6V | Size / Dimension 0.335" L x 0.335" W (8.50mm x 8.50mm) |
Frequency 2.73kHz | Height - Seated (Max) 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSS-J4B20-SMT-TR | Same Sky (Formerly CUI Devices) | 6 413 | 102-1456-1-ND | 55,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 50,68900 Kč | 506,89 Kč |
| 25 | 46,16200 Kč | 1 154,05 Kč |
| 50 | 43,05000 Kč | 2 152,50 Kč |
| 100 | 40,17970 Kč | 4 017,97 Kč |
| 250 | 39,19488 Kč | 9 798,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,29015 Kč | 34 290,15 Kč |
| 2 000 | 32,02195 Kč | 64 043,90 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |











