CFPS-(72/73) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CFPS-(72/73) Series

LFSPXO019170BULK

DigiKey Part Number
1923-1171-ND
Manufacturer
Manufacturer Product Number
LFSPXO019170BULK
Description
XTAL OSC XO 25.0000MHZ HCMOS SMD
Customer Reference
Detailed Description
25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Base Resonator
Type
Frequency
25 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
12mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,99000 Kč39,99 Kč
Unit Price without VAT:39,99000 Kč
Unit Price with VAT:48,38790 Kč