
IO-TJ4HH | |
|---|---|
DigiKey Part Number | 1937-IO-TJ4HH-ND |
Manufacturer | |
Manufacturer Product Number | IO-TJ4HH |
Description | 4 PIN 1/4" JACK PCB HALF-THREADE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | IO-TJ4HH Models |
Category | Termination Solder |
Mfr | Shielding Shielded |
Series | Insulation Color Black |
Packaging Tray | Operating Temperature -25°C ~ 70°C |
Part Status Active | Voltage - Rated 30VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Contact Material - Plating Silver |
Signal Lines Mono | Body Color Black |
Industry Recognized Mating Diameter | Housing Material Polyamide (PA66), Nylon 6/6 |
Actual Diameter 0.253" (6.43mm) | Contact Material Brass |
Number of Positions/Contacts 2 Conductors, 4 Contacts | Panel Hole Size 0.449" (11.40mm) |
Internal Switch(s) Two Switches | Thread Size 7/16"-20 |
Mounting Type Panel Mount, Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 29,88000 Kč | 298,80 Kč |
| 25 | 28,00280 Kč | 700,07 Kč |
| 50 | 26,66320 Kč | 1 333,16 Kč |
| 120 | 25,06458 Kč | 3 007,75 Kč |
| 360 | 23,19403 Kč | 8 349,85 Kč |
| 600 | 22,37302 Kč | 13 423,81 Kč |
| 1 080 | 21,46404 Kč | 23 181,16 Kč |
| 2 520 | 20,21908 Kč | 50 952,08 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |








