
MWA020012B-10A | |
|---|---|
DigiKey Part Number | EPS499-ND |
Manufacturer | |
Manufacturer Product Number | MWA020012B-10A |
Description | AC/DC DESKTOP ADAPTER 12V 20W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 20 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 20 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.45" L x 2.04" W x 1.30" H (87.7mm x 51.8mm x 33.0mm) | |
Approval Agency | CB, CE, cTUVus | |
Weight | 0.3 lb (136.08 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,47000 Kč | 482,47 Kč |
| 5 | 443,73400 Kč | 2 218,67 Kč |
| 20 | 412,81150 Kč | 8 256,23 Kč |
| 40 | 398,17650 Kč | 15 927,06 Kč |
| 60 | 389,85300 Kč | 23 391,18 Kč |
| 100 | 379,61360 Kč | 37 961,36 Kč |
| 260 | 361,17835 Kč | 93 906,37 Kč |
| 500 | 349,07930 Kč | 174 539,65 Kč |
| Unit Price without VAT: | 482,47000 Kč |
|---|---|
| Unit Price with VAT: | 583,78870 Kč |








