1/4" Shoulder Washer 0.064" (1.63mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7687

DigiKey Part Number
36-7687-ND
Manufacturer
Manufacturer Product Number
7687
Description
WASHER SHOULDER 1/4" NYLON
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1/4" Shoulder Washer 0.064" (1.63mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
1/4"
Diameter - Inside
0.253" (6.43mm)
Diameter - Outside
0.438" (11.13mm) 7/16"
Diameter - Shoulder
0.310" (7.87mm)
Thickness - Overall
0.064" (1.63mm)
Length - Below Head
0.032" (0.81mm)
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 806
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,73000 Kč27,30 Kč
252,44400 Kč61,10 Kč
1002,06620 Kč206,62 Kč
5001,70924 Kč854,62 Kč
1 0001,57821 Kč1 578,21 Kč
2 5001,42333 Kč3 558,32 Kč
5 0001,31872 Kč6 593,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč