
3138 | |
|---|---|
DigiKey Part Number | 36-3138-ND |
Manufacturer | |
Manufacturer Product Number | 3138 |
Description | WASHER FLAT 1/4" NYLON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/4" Flat Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.260" (6.60mm) | |
Diameter - Outside | 0.438" (11.13mm) 7/16" | |
Thickness | 0.032" (0.81mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,51200 Kč | 15,12 Kč |
| 25 | 1,34400 Kč | 33,60 Kč |
| 100 | 1,13810 Kč | 113,81 Kč |
| 500 | 0,93946 Kč | 469,73 Kč |
| 1 000 | 0,86638 Kč | 866,38 Kč |
| 2 500 | 0,78028 Kč | 1 950,70 Kč |
| 5 000 | 0,72204 Kč | 3 610,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


