
MWA020012A-10A | |
|---|---|
DigiKey Part Number | EPS503-ND |
Manufacturer | |
Manufacturer Product Number | MWA020012A-10A |
Description | AC/DC DESKTOP ADAPTER 12V 20W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 20 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 20 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.45" L x 2.04" W x 1.30" H (87.7mm x 51.8mm x 33.0mm) | |
Approval Agency | CB, CE, cTUVus | |
Weight | 0.3 lb (136.08 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 502,46000 Kč | 502,46 Kč |
| 5 | 462,09000 Kč | 2 310,45 Kč |
| 20 | 429,89350 Kč | 8 597,87 Kč |
| 40 | 414,64825 Kč | 16 585,93 Kč |
| 60 | 405,97733 Kč | 24 358,64 Kč |
| 100 | 395,31690 Kč | 39 531,69 Kč |
| 260 | 376,11896 Kč | 97 790,93 Kč |
| 500 | 363,52130 Kč | 181 760,65 Kč |
| Unit Price without VAT: | 502,46000 Kč |
|---|---|
| Unit Price with VAT: | 607,97660 Kč |


