
FWE050012A-10A | |
|---|---|
DigiKey Part Number | EPS580-ND |
Manufacturer | |
Manufacturer Product Number | FWE050012A-10A |
Description | AC/DC DESKTOP ADAPTER 12V 50W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 50 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer Inventus Power | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Bulk | Operating Temperature 0°C ~ 60°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 48" (1.22m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 4.50" L x 2.26" W x 1.44" H (114.2mm x 57.5mm x 36.5mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CCC, CE, cTUVus |
Voltage - Output 12V | Standard Number 62368-1 |
Current - Output (Max) 4.16A | Weight 0.4 lb (181.44 g) |
Power (Watts) 50 W | Base Product Number |
No Load Power Consumption 100mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 721,60000 Kč | 721,60 Kč |
| 5 | 663,62200 Kč | 3 318,11 Kč |
| 20 | 617,38550 Kč | 12 347,71 Kč |
| 40 | 595,48700 Kč | 23 819,48 Kč |
| 60 | 583,04333 Kč | 34 982,60 Kč |
| 100 | 567,73050 Kč | 56 773,05 Kč |
| 260 | 540,15585 Kč | 140 440,52 Kč |
| Unit Price without VAT: | 721,60000 Kč |
|---|---|
| Unit Price with VAT: | 873,13600 Kč |



