Memory Card SD™, microSD™ 32GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMSDUDB1D2A2A1I2A6A0000

DigiKey Part Number
5107-IMSDUDB1D2A2A1I2A6A0000-ND
Manufacturer
Manufacturer Product Number
IMSDUDB1D2A2A1I2A6A0000
Description
MEMORY CARD SD MICROSD 32GB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Memory Card SD™, microSD™ 32GB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intelligent Memory Ltd.
Series
-
Packaging
Tray
Part Status
Active
Memory Type
SD™, microSD™
Memory Size
32GB
Speed
-
Technology
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:20
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 552,23000 Kč3 552,23 Kč
103 272,39100 Kč32 723,91 Kč
253 163,97040 Kč79 099,26 Kč
503 083,58980 Kč154 179,49 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 552,23000 Kč
Unit Price with VAT:4 298,19830 Kč