


DKS-USD32GB | |
|---|---|
DigiKey Part Number | DKS-USD32GB-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | DKS-USD32GB |
Description | 32GB 3D MICROSD CARD (-25C - +85 |
Customer Reference | |
Detailed Description | Memory Card microSD™ 32GB 3D |
Category | Memory Type microSD™ |
Manufacturer DigiKey | Memory Size 32GB |
Series | Technology 3D |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 103,88000 Kč | 1 103,88 Kč |
| 10 | 1 020,16800 Kč | 10 201,68 Kč |
| 25 | 987,19920 Kč | 24 679,98 Kč |
| 50 | 962,56480 Kč | 48 128,24 Kč |
| 100 | 938,29520 Kč | 93 829,52 Kč |
| Unit Price without VAT: | 1 103,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 335,69480 Kč |








