Memory Card SD™, microSD™ 16GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMSDUDA8D2A2A1I2A5A0000

DigiKey Part Number
5107-IMSDUDA8D2A2A1I2A5A0000-ND
Manufacturer
Manufacturer Product Number
IMSDUDA8D2A2A1I2A5A0000
Description
MEMORY CARD SD MICROSD 16GB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Memory Card SD™, microSD™ 16GB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intelligent Memory Ltd.
Series
-
Packaging
Tray
Part Status
Active
Memory Type
SD™, microSD™
Memory Size
16GB
Speed
-
Technology
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:20
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 532,78000 Kč2 532,78 Kč
102 335,31400 Kč23 353,14 Kč
252 258,40200 Kč56 460,05 Kč
502 201,25400 Kč110 062,70 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 532,78000 Kč
Unit Price with VAT:3 064,66380 Kč