
IMSDUDB1D2A2A1I1A5A0000 | |
|---|---|
DigiKey Part Number | 5107-IMSDUDB1D2A2A1I1A5A0000-ND |
Manufacturer | |
Manufacturer Product Number | IMSDUDB1D2A2A1I1A5A0000 |
Description | MEMORY CARD SD MICROSD 16GB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™, microSD™ 16GB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intelligent Memory Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SD™, microSD™ | |
Memory Size | 16GB | |
Speed | - | |
Technology | - | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 040,51000 Kč | 3 040,51 Kč |
| 10 | 2 802,12000 Kč | 28 021,20 Kč |
| 25 | 2 709,49800 Kč | 67 737,45 Kč |
| 50 | 2 640,77980 Kč | 132 038,99 Kč |
| Unit Price without VAT: | 3 040,51000 Kč |
|---|---|
| Unit Price with VAT: | 3 679,01710 Kč |









