Memory Card microSDHC™ 16GB pSLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S316FSTL2-U3000-3

DigiKey Part Number
3247-S316FSTL2-U3000-3-ND
Manufacturer
Manufacturer Product Number
S316FSTL2-U3000-3
Description
MEMORY CARD MICROSDHC 16GB PSLC
Customer Reference
Detailed Description
Memory Card microSDHC™ 16GB pSLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delkin Devices, Inc.
Series
Packaging
Bulk
Part Status
Active
Memory Type
microSDHC™
Memory Size
16GB
Speed
-
Technology
pSLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 651,28000 Kč1 651,28 Kč
101 524,24500 Kč15 242,45 Kč
251 474,48800 Kč36 862,20 Kč
501 437,43060 Kč71 871,53 Kč
1001 400,98660 Kč140 098,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 651,28000 Kč
Unit Price with VAT:1 998,04880 Kč