Memory Card microSDHC™, microSDXC™ 16GB Class 10, UHS Class 3 pSLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD016GN1PT1TB-I-5E-02P-SW8

DigiKey Part Number
1052-SFSD016GN1PT1TB-I-5E-02P-SW8-ND
Manufacturer
Manufacturer Product Number
SFSD016GN1PT1TB-I-5E-02P-SW8
Description
MEM CD SDHC SDXC 16GB 10UHS PSLC
Customer Reference
Detailed Description
Memory Card microSDHC™, microSDXC™ 16GB Class 10, UHS Class 3 pSLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Active
Memory Type
microSDHC™, microSDXC™
Memory Size
16GB
Speed
Class 10, UHS Class 3
Technology
pSLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15 064,09000 Kč5 064,09 Kč
104 661,57700 Kč46 615,77 Kč
254 506,29680 Kč112 657,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 064,09000 Kč
Unit Price with VAT:6 127,54890 Kč