
SFSD016GN1AM1TB-I-CE-22P-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD016GN1AM1TB-I-CE-22P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD016GN1AM1TB-I-CE-22P-STD |
Description | MICROSD 16GB INDUST |
Customer Reference | |
Detailed Description | Memory Card microSDHC™, microSDXC™ 16GB Class 10, UHS-I, U3, V30, A2 pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSDHC™, microSDXC™ | |
Memory Size | 16GB | |
Speed | Class 10, UHS-I, U3, V30, A2 | |
Technology | pSLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 792,45000 Kč | 3 792,45 Kč |
| 10 | 3 493,33200 Kč | 34 933,32 Kč |
| 25 | 3 377,46120 Kč | 84 436,53 Kč |
| 50 | 3 291,59180 Kč | 164 579,59 Kč |
| Unit Price without VAT: | 3 792,45000 Kč |
|---|---|
| Unit Price with VAT: | 4 588,86450 Kč |

