
T-1062SCT | |
|---|---|
DigiKey Part Number | 1902-1045-ND |
Manufacturer | |
Manufacturer Product Number | T-1062SCT |
Description | XFMR DUAL 1062.5M BAUD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | - | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.290" W (12.70mm x 7.37mm) | |
Height - Seated (Max) | 0.180" (4.57mm) | |
Operating Temperature | -55°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 206,06000 Kč | 1 206,06 Kč |
| 10 | 1 084,30600 Kč | 10 843,06 Kč |
| 35 | 1 022,80057 Kč | 35 798,02 Kč |
| 70 | 990,15114 Kč | 69 310,58 Kč |
| 105 | 971,50724 Kč | 102 008,26 Kč |
| Unit Price without VAT: | 1 206,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 459,33260 Kč |











