
ADG619SRJZ-EP-RL7 | |
|---|---|
DigiKey Part Number | ADG619SRJZ-EP-RL7TR-ND - Tape & Reel (TR) ADG619SRJZ-EP-RL7CT-ND - Cut Tape (CT) ADG619SRJZ-EP-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG619SRJZ-EP-RL7 |
Description | IC SWITCH SPDTX1 6.5OHM SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 6.5Ohm SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | ADG619SRJZ-EP-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 6.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 700mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 5.5V | |
Switch Time (Ton, Toff) (Max) | 120ns, 75ns | |
-3db Bandwidth | 190MHz | |
Charge Injection | 110pC | |
Channel Capacitance (CS(off), CD(off)) | 25pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -67dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,12000 Kč | 377,12 Kč |
| 10 | 299,87200 Kč | 2 998,72 Kč |
| 25 | 280,60040 Kč | 7 015,01 Kč |
| 100 | 269,54500 Kč | 26 954,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 238,98076 Kč | 716 942,28 Kč |
| Unit Price without VAT: | 377,12000 Kč |
|---|---|
| Unit Price with VAT: | 456,31520 Kč |








