16 Bit Digital to Analog Converter 4 16-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 4 16-LFCSP (3x3)
High Speed Converters by Analog Devices

AD5686RTCPZ-EP-RL7

DigiKey Part Number
AD5686RTCPZ-EP-RL7TR-ND - Tape & Reel (TR)
AD5686RTCPZ-EP-RL7CT-ND - Cut Tape (CT)
AD5686RTCPZ-EP-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5686RTCPZ-EP-RL7
Description
IC DAC 16BIT 16-LFCSP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD5686RTCPZ-EP-RL7 Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±1, ±1 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
16
Operating Temperature
-55°C ~ 125°C
Number of D/A Converters
4
Package / Case
16-WFQFN Exposed Pad, CSP
Settling Time
8µs
Supplier Device Package
16-LFCSP (3x3)
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 247
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1809,82000 Kč809,82 Kč
10659,15900 Kč6 591,59 Kč
25621,55240 Kč15 538,81 Kč
100600,84490 Kč60 084,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500533,97825 Kč800 967,38 Kč
Manufacturers Standard Package
Unit Price without VAT:809,82000 Kč
Unit Price with VAT:979,88220 Kč