4 Circuit IC Switch 1:1 190Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1212SRUZ-EP-RL7

DigiKey Part Number
505-ADG1212SRUZ-EP-RL7TR-ND - Tape & Reel (TR)
505-ADG1212SRUZ-EP-RL7CT-ND - Cut Tape (CT)
505-ADG1212SRUZ-EP-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1212SRUZ-EP-RL7
Description
IC SW SPST-NOX4 190OHM 16TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 190Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG1212SRUZ-EP-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
190Ohm
Channel-to-Channel Matching (ΔRon)
2.5Ohm (Typ)
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
80ns, 100ns
-3db Bandwidth
1GHz
Charge Injection
-0.3pC
Channel Capacitance (CS(off), CD(off))
1.1pF, 1.2pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-90dB @ 1MHz
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 326
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1322,53000 Kč322,53 Kč
10255,21000 Kč2 552,10 Kč
25238,39440 Kč5 959,86 Kč
100227,13750 Kč22 713,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000207,46255 Kč207 462,55 Kč
Manufacturers Standard Package
Unit Price without VAT:322,53000 Kč
Unit Price with VAT:390,26130 Kč