


AD7606TSTZ-EP-RL | |
|---|---|
DigiKey Part Number | AD7606TSTZ-EP-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7606TSTZ-EP-RL |
Description | IC DAS/ADC/DAC SPECIAL 64-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 16 b 150k DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™ 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7606TSTZ-EP-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Data Acquisition System (DAS), ADC | |
Number of Channels | 8 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 150k | |
Data Interface | DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™ | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.3V ~ 5.25V, 4.75V ~ 5.25V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1 143,45547 Kč | 1 715 183,21 Kč |
| Unit Price without VAT: | 1 143,45547 Kč |
|---|---|
| Unit Price with VAT: | 1 383,58112 Kč |


