
PL8204NL | |
---|---|
DigiKey Part Number | PL8204NL-ND |
Manufacturer | |
Manufacturer Product Number | PL8204NL |
Description | CMC 5.6A 2LN SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 5.6A DCR 21mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 5.6A | |
DC Resistance (DCR) (Max) | 21mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.770" L x 0.670" W (19.56mm x 17.02mm) | |
Height (Max) | 0.390" (9.91mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | 116,36613 Kč | 17 454,92 Kč |
Unit Price without VAT: | 116,36613 Kč |
---|---|
Unit Price with VAT: | 140,80302 Kč |