
PL8204 | |
|---|---|
DigiKey Part Number | 1902-1024-5-ND |
Manufacturer | |
Manufacturer Product Number | PL8204 |
Description | CMC 5.6A 2LN SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 5.6A DCR 21mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 5.6A | |
DC Resistance (DCR) (Max) | 21mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.770" L x 0.670" W (19.56mm x 17.02mm) | |
Height (Max) | 0.390" (9.91mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,40000 Kč | 180,40 Kč |
| 10 | 148,25500 Kč | 1 482,55 Kč |
| 30 | 135,06367 Kč | 4 051,91 Kč |
| 60 | 127,35600 Kč | 7 641,36 Kč |
| 120 | 120,10075 Kč | 14 412,09 Kč |
| 270 | 112,14659 Kč | 30 279,58 Kč |
| 510 | 107,35500 Kč | 54 751,05 Kč |
| Unit Price without VAT: | 180,40000 Kč |
|---|---|
| Unit Price with VAT: | 218,28400 Kč |











