350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B-1003NL

DigiKey Part Number
1902-1065-ND
Manufacturer
Manufacturer Product Number
100B-1003NL
Description
EXTMP XFMR 100BT SMG COM NPB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
-
Packaging
Bulk
Part Status
Active
Transformer Type
LAN 10/100 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.265" W (12.70mm x 6.73mm)
Height - Seated (Max)
0.245" (6.22mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1557,29000 Kč557,29 Kč
10501,68400 Kč5 016,84 Kč
40470,59150 Kč18 823,66 Kč
80455,68813 Kč36 455,05 Kč
120447,16992 Kč53 660,39 Kč
280429,83432 Kč120 353,61 Kč
Manufacturers Standard Package
Unit Price without VAT:557,29000 Kč
Unit Price with VAT:674,32090 Kč