350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B-1003FXNL

DigiKey Part Number
1902-1064-ND
Manufacturer
Manufacturer Product Number
100B-1003FXNL
Description
EXTMP XFMR 100BT SMG COM NPB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
iNRCORE, LLC
Turns Ratio - Primary:Secondary
1:1
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.500" L x 0.265" W (12.70mm x 6.73mm)
Transformer Type
LAN 10/100 Base-T
Height - Seated (Max)
0.245" (6.22mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 441
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1631,71000 Kč631,71 Kč
10568,66700 Kč5 686,67 Kč
40533,36375 Kč21 334,55 Kč
80516,45000 Kč41 316,00 Kč
120506,78342 Kč60 814,01 Kč
280487,10700 Kč136 389,96 Kč
Manufacturers Standard Package
Unit Price without VAT:631,71000 Kč
Unit Price with VAT:764,36910 Kč