
100B-1003FXNLT | |
|---|---|
DigiKey Part Number | 100B-1003FXNLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 100B-1003FXNLT |
Description | EXTMP XFMR 100BT SMG COM NPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.265" W (12.70mm x 6.73mm) | |
Height - Seated (Max) | 0.245" (6.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 408,12833 Kč | 244 877,00 Kč |
| Unit Price without VAT: | 408,12833 Kč |
|---|---|
| Unit Price with VAT: | 493,83528 Kč |





