350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B-1003FXT

DigiKey Part Number
100B-1003FXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
100B-1003FXT
Description
EXTMP XFMR 100BT SMG COM NPB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
LAN 10/100 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.265" W (12.70mm x 6.73mm)
Height - Seated (Max)
0.245" (6.22mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
600404,25070 Kč242 550,42 Kč
Manufacturers Standard Package
Unit Price without VAT:404,25070 Kč
Unit Price with VAT:489,14335 Kč