7.8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVU5VU4S-DFN2510-10LDG

DigiKey Part Number
3526-TVU5VU4S-DFN2510-10LDGTR-ND - Tape & Reel (TR)
3526-TVU5VU4S-DFN2510-10LDGCT-ND - Cut Tape (CT)
3526-TVU5VU4S-DFN2510-10LDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TVU5VU4S-DFN2510-10LDG
Description
TVS DIODE 5VWM 7.8VC 10DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power - Peak Pulse
40W
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
DVI, HDMI, Ethernet, USB
Part Status
Active
Capacitance @ Frequency
0.48pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-40°C ~ 125°C (TJ)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
10-UFDFN
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
7.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 084
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
103,94800 Kč39,48 Kč
1002,45680 Kč245,68 Kč
5001,80918 Kč904,59 Kč
1 0001,59963 Kč1 599,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,33239 Kč3 997,17 Kč
6 0001,19748 Kč7 184,88 Kč
9 0001,12869 Kč10 158,21 Kč
15 0001,05131 Kč15 769,65 Kč
21 0001,00545 Kč21 114,45 Kč
30 0000,96088 Kč28 826,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč