
IN-PI556FCH | |
|---|---|
DigiKey Part Number | 1830-1107-2-ND - Tape & Reel (TR) 1830-1107-1-ND - Cut Tape (CT) 1830-1107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-PI556FCH |
Description | ADDRESS LED DISCRETE SERIAL RGB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting IN-PI556FCH 1 LED Discrete Serial (Shift Register) Red, Green, Blue (RGB) 5.00mm L x 5.00mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | - | |
Interface | Serial (Shift Register) | |
Mounting Type | Surface Mount | |
Size / Dimension | 5.00mm L x 5.00mm W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,29700 Kč | 112,97 Kč |
| 100 | 8,23540 Kč | 823,54 Kč |
| 500 | 6,86802 Kč | 3 434,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,41951 Kč | 6 419,51 Kč |
| 2 000 | 6,03829 Kč | 12 076,58 Kč |
| 3 000 | 5,84262 Kč | 17 527,86 Kč |
| 5 000 | 5,62163 Kč | 28 108,15 Kč |
| 7 000 | 5,49008 Kč | 38 430,56 Kč |
| 10 000 | 5,36182 Kč | 53 618,20 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |







