



SFS01 | |
|---|---|
DigiKey Part Number | 2952-SFS01-ND |
Manufacturer | |
Manufacturer Product Number | SFS01 |
Description | SENSOR FLOW GAS 0~3.5 M/S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Flow Sensor 0 ~ 3.5 m/s |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensing Range | 0 ~ 3.5 m/s | |
Flow Sensor Type | Gas | |
Voltage - Input | - | |
Port Size | - | |
Switch Function/Rating | - | |
Material - Body | - | |
Operating Temperature | 0°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,13000 Kč | 394,13 Kč |
| 5 | 359,36000 Kč | 1 796,80 Kč |
| 10 | 346,44600 Kč | 3 464,46 Kč |
| 25 | 331,00400 Kč | 8 275,10 Kč |
| 50 | 320,44200 Kč | 16 022,10 Kč |
| 100 | 310,75780 Kč | 31 075,78 Kč |
| 500 | 291,24016 Kč | 145 620,08 Kč |
| Unit Price without VAT: | 394,13000 Kč |
|---|---|
| Unit Price with VAT: | 476,89730 Kč |








