


MFS02.S | |
|---|---|
DigiKey Part Number | 2952-MFS02.S-ND |
Manufacturer | |
Manufacturer Product Number | MFS02.S |
Description | SENSOR FLOW GAS 0~150 M/S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Flow Sensor 0 ~ 150m/s |
Datasheet | Datasheet |
Category | Sensing Range 0 ~ 150m/s |
Manufacturer Innovative Sensor Technology, USA Division | Flow Sensor Type Gas |
Packaging Tray | Voltage - Input 2V ~ 6V |
Part Status Active | Operating Temperature -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,87000 Kč | 371,87 Kč |
| 5 | 338,69800 Kč | 1 693,49 Kč |
| 10 | 326,37200 Kč | 3 263,72 Kč |
| 25 | 311,61880 Kč | 7 790,47 Kč |
| 50 | 301,52700 Kč | 15 076,35 Kč |
| 100 | 292,27540 Kč | 29 227,54 Kč |
| 500 | 273,62998 Kč | 136 814,99 Kč |
| Unit Price without VAT: | 371,87000 Kč |
|---|---|
| Unit Price with VAT: | 449,96270 Kč |



