


FS2T.0.1E.025 | |
|---|---|
DigiKey Part Number | 2952-FS2T.0.1E.025-ND |
Manufacturer | |
Manufacturer Product Number | FS2T.0.1E.025 |
Description | SENSOR FLOW GAS 0~100 M/S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Flow Sensor 0 ~ 100m/s Plastic |
Datasheet | Datasheet |
Category | Flow Sensor Type Gas |
Manufacturer Innovative Sensor Technology, USA Division | Voltage - Input 2V ~ 5V |
Packaging Tray | Material - Body Plastic |
Part Status Active | Operating Temperature -20°C ~ 150°C |
Sensing Range 0 ~ 100m/s |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,16000 Kč | 424,16 Kč |
| 5 | 386,82600 Kč | 1 934,13 Kč |
| 10 | 372,96600 Kč | 3 729,66 Kč |
| 30 | 353,33333 Kč | 10 600,00 Kč |
| 50 | 345,08120 Kč | 17 254,06 Kč |
| 100 | 334,68920 Kč | 33 468,92 Kč |
| 500 | 313,74498 Kč | 156 872,49 Kč |
| Unit Price without VAT: | 424,16000 Kč |
|---|---|
| Unit Price with VAT: | 513,23360 Kč |




