
IST_A05_FLOWMODUL MIT MFS02 | |
|---|---|
DigiKey Part Number | 2952-IST_A05_FLOWMODULMITMFS02-ND |
Manufacturer | |
Manufacturer Product Number | IST_A05_FLOWMODUL MIT MFS02 |
Description | FLOW SENSOR DEMONSTRATION KIT FO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MFS02 - Flow, Gas Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Analog |
Manufacturer Innovative Sensor Technology, USA Division | Voltage - Supply 12V |
Packaging Bag | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Flow, Gas | Utilized IC / Part MFS02 |
Sensing Range 0 ~ 2m/s |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 195,75000 Kč | 5 195,75 Kč |
| 5 | 4 867,29400 Kč | 24 336,47 Kč |
| 10 | 4 744,79200 Kč | 47 447,92 Kč |
| 25 | 4 598,13360 Kč | 114 953,34 Kč |
| Unit Price without VAT: | 5 195,75000 Kč |
|---|---|
| Unit Price with VAT: | 6 286,85750 Kč |


