



XDPS2201XUMA1 | |
|---|---|
DigiKey Part Number | 448-XDPS2201XUMA1TR-ND - Tape & Reel (TR) 448-XDPS2201XUMA1CT-ND - Cut Tape (CT) 448-XDPS2201XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XDPS2201XUMA1 |
Description | XDP DIGITAL POWER HYBRID FLYBACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC PG-DSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | XDPS2201XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 11V ~ 24V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-14 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,46000 Kč | 73,46 Kč |
| 10 | 55,34000 Kč | 553,40 Kč |
| 25 | 50,78120 Kč | 1 269,53 Kč |
| 100 | 45,77740 Kč | 4 577,74 Kč |
| 250 | 43,38996 Kč | 10 847,49 Kč |
| 500 | 41,95054 Kč | 20 975,27 Kč |
| 1 000 | 40,76648 Kč | 40 766,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,51607 Kč | 98 790,18 Kč |
| 5 000 | 38,76282 Kč | 193 814,10 Kč |
| Unit Price without VAT: | 73,46000 Kč |
|---|---|
| Unit Price with VAT: | 88,88660 Kč |







