SC-76, SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-76, SOD-323
SC-76, SOD-323

MM3Z11VST1G

DigiKey Part Number
488-MM3Z11VST1GTR-ND - Tape & Reel (TR)
488-MM3Z11VST1GCT-ND - Cut Tape (CT)
488-MM3Z11VST1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z11VST1G
Description
DIODE ZENER 11V 300MW SOD323
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
MM3Z11VST1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 734
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,95000 Kč2,95 Kč
101,89500 Kč18,95 Kč
1000,92620 Kč92,62 Kč
5000,90516 Kč452,58 Kč
1 0000,86305 Kč863,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,58940 Kč1 768,20 Kč
6 0000,54730 Kč3 283,80 Kč
9 0000,52625 Kč4 736,25 Kč
15 0000,50520 Kč7 578,00 Kč
21 0000,47625 Kč10 001,25 Kč
30 0000,44284 Kč13 285,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,95000 Kč
Unit Price with VAT:3,56950 Kč