Direct
Similar



PDZ11B,115 | |
|---|---|
DigiKey Part Number | 1727-2151-2-ND - Tape & Reel (TR) 1727-2151-1-ND - Cut Tape (CT) 1727-2151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ11B,115 |
Description | DIODE ZENER 11V 400MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 400 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z11VST1G | onsemi | 9 192 | 488-MM3Z11VST1GCT-ND | 3,57000 Kč | Direct |
| MMSZ11T1G | onsemi | 37 107 | MMSZ11T1GOSCT-ND | 3,57000 Kč | Similar |
| UDZS11B R9G | Taiwan Semiconductor Corporation | 9 570 | 1801-UDZS11BR9GCT-ND | 4,62000 Kč | Similar |




