Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO252-3-11
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLF80511TFV50ATMA2

DigiKey Part Number
448-TLF80511TFV50ATMA2TR-ND - Tape & Reel (TR)
448-TLF80511TFV50ATMA2CT-ND - Cut Tape (CT)
448-TLF80511TFV50ATMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLF80511TFV50ATMA2
Description
IC REG LIN 5V 400MA TO252-3-11
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO252-3-11
Datasheet
 Datasheet
EDA/CAD Models
TLF80511TFV50ATMA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 250mA
Current - Output
Current - Quiescent (Iq)
75 µA
Current - Supply (Max)
80 µA
PSRR
55dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
PG-TO252-3-11
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 986
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1021,06100 Kč210,61 Kč
2519,08280 Kč477,07 Kč
10016,90760 Kč1 690,76 Kč
25015,86860 Kč3 967,15 Kč
50015,24370 Kč7 621,85 Kč
1 00015,01945 Kč15 019,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,18516 Kč35 462,90 Kč
5 00013,85755 Kč69 287,75 Kč
7 50013,69352 Kč102 701,40 Kč
12 50013,51181 Kč168 897,62 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč