Direct




TLF80511TFV50ATMA1 | |
|---|---|
DigiKey Part Number | TLF80511TFV50ATMA1TR-ND - Tape & Reel (TR) TLF80511TFV50ATMA1CT-ND - Cut Tape (CT) TLF80511TFV50ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLF80511TFV50ATMA1 |
Description | IC REG LIN 5V 400MA PG-TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLF80511TFV50ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 46 µA | |
Current - Supply (Max) | 80 µA | |
PSRR | 55dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | PG-TO252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 21,06100 Kč | 210,61 Kč |
| 25 | 19,08280 Kč | 477,07 Kč |
| 100 | 16,90760 Kč | 1 690,76 Kč |
| 250 | 15,86860 Kč | 3 967,15 Kč |
| 500 | 15,24370 Kč | 7 621,85 Kč |
| 1 000 | 15,01945 Kč | 15 019,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,18516 Kč | 35 462,90 Kč |
| 5 000 | 13,85755 Kč | 69 287,75 Kč |
| 7 500 | 13,69352 Kč | 102 701,40 Kč |
| 12 500 | 13,51181 Kč | 168 897,62 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |


