


TLF35584QVVS1XUMA2 | |
|---|---|
DigiKey Part Number | 448-TLF35584QVVS1XUMA2TR-ND - Tape & Reel (TR) 448-TLF35584QVVS1XUMA2CT-ND - Cut Tape (CT) 448-TLF35584QVVS1XUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLF35584QVVS1XUMA2 |
Description | IC REG AUTO APPL 1OUT VQFN-48-31 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | - Power Supply, Automotive Applications Voltage Regulator IC 1 Output PG-VQFN-48-31 |
Datasheet | Datasheet |
EDA/CAD Models | TLF35584QVVS1XUMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Power Supply, Automotive Applications | |
Voltage - Input | 3V ~ 40V | |
Number of Outputs | 1 | |
Voltage - Output | 5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-31 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,60000 Kč | 170,60 Kč |
| 10 | 116,16900 Kč | 1 161,69 Kč |
| 100 | 90,18560 Kč | 9 018,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 73,68088 Kč | 184 202,20 Kč |
| Unit Price without VAT: | 170,60000 Kč |
|---|---|
| Unit Price with VAT: | 206,42600 Kč |











