
TLE8444SLXUMA1 | |
|---|---|
DigiKey Part Number | TLE8444SLXUMA1TR-ND - Tape & Reel (TR) TLE8444SLXUMA1CT-ND - Cut Tape (CT) TLE8444SLXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE8444SLXUMA1 |
Description | IC MOTOR DRIVER BIPOLAR 24SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar, Unipolar Motor Driver BiCDMOS Parallel PG-SSOP-24-7 |
Datasheet | Datasheet |
EDA/CAD Models | TLE8444SLXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar, Unipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | BiCDMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 1A | |
Voltage - Supply | 8V ~ 18V | |
Voltage - Load | 8V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | PG-SSOP-24-7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,57000 Kč | 69,57 Kč |
| 10 | 52,34600 Kč | 523,46 Kč |
| 25 | 48,00880 Kč | 1 200,22 Kč |
| 100 | 43,24100 Kč | 4 324,10 Kč |
| 250 | 40,96928 Kč | 10 242,32 Kč |
| 500 | 39,59992 Kč | 19 799,96 Kč |
| 1 000 | 38,47259 Kč | 38 472,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,05130 Kč | 85 128,25 Kč |
| Unit Price without VAT: | 69,57000 Kč |
|---|---|
| Unit Price with VAT: | 84,17970 Kč |






