


TLE75008ESDXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE75008ESDXUMA1TR-ND - Tape & Reel (TR) 448-TLE75008ESDXUMA1CT-ND - Cut Tape (CT) 448-TLE75008ESDXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE75008ESDXUMA1 |
Description | IC PWR DRVR N-CHAN 1:8 TSDSO-24 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 330mA PG-TSDSO-24-51 |
Datasheet | Datasheet |
EDA/CAD Models | TLE75008ESDXUMA1 Models |
Category | Current - Output (Max) 330mA |
Mfr | Rds On (Typ) 1Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Slew Rate Controlled |
Part Status Active | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 8 | Grade Automotive |
Ratio - Input:Output 1:8 | Qualification AEC-Q100 |
Output Configuration Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PG-TSDSO-24-51 |
Interface SPI | Package / Case |
Voltage - Load 3V ~ 28V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 27,21300 Kč | 272,13 Kč |
| 25 | 24,69360 Kč | 617,34 Kč |
| 100 | 21,91770 Kč | 2 191,77 Kč |
| 250 | 20,59232 Kč | 5 148,08 Kč |
| 500 | 19,79356 Kč | 9 896,78 Kč |
| 1 000 | 19,13632 Kč | 19 136,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,32453 Kč | 54 973,59 Kč |
| 6 000 | 17,92722 Kč | 107 563,32 Kč |
| 9 000 | 17,72828 Kč | 159 554,52 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |






