
NCV7240BDPR2G | |
|---|---|
DigiKey Part Number | 488-NCV7240BDPR2GTR-ND - Tape & Reel (TR) 488-NCV7240BDPR2GCT-ND - Cut Tape (CT) 488-NCV7240BDPR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7240BDPR2G |
Description | IC PWR DRIVER N-CHAN 1:8 24SSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 600mA 24-SSOP |
Datasheet | Datasheet |
Category | Current - Output (Max) 600mA |
Mfr | Rds On (Typ) 1.5Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Open Load Detect, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Switch Type | Grade Automotive |
Number of Outputs 8 | Qualification AEC-Q100 |
Ratio - Input:Output 1:8 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package 24-SSOP |
Output Type N-Channel | Package / Case |
Interface SPI | Base Product Number |
Voltage - Load 3.3V, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 34,50000 Kč | 345,00 Kč |
| 25 | 31,47200 Kč | 786,80 Kč |
| 100 | 28,12680 Kč | 2 812,68 Kč |
| 250 | 26,53392 Kč | 6 633,48 Kč |
| 500 | 25,70156 Kč | 12 850,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,25117 Kč | 58 127,92 Kč |
| 5 000 | 22,76284 Kč | 113 814,20 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |






