
TLE75008ESDDBTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLE75008ESDDBTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLE75008ESDDBTOBO1 |
Description | TLE75008-ESD DB |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | TLE75008-ESD Switch Power Management Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Power Management |
Manufacturer Infineon Technologies | Function Switch |
Packaging Bulk | Utilized IC / Part TLE75008-ESD |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 354,79000 Kč | 1 354,79 Kč |
| Unit Price without VAT: | 1 354,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 639,29590 Kč |


